Print Page
AGX-3/4
FUSE, CARTRIDGE, 750mA, 6.3X25.4MM, FAST
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGX-3/4
Order Code1616182
Product RangeAGX Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGX-3/4
Order Code1616182
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current750mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC0
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
0
Fuse Current
750mA
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
WEEE Code:0000