Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC120 20A.
Order Code540389
Product RangeTDC120 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC120 20A.
Order Code540389
Product RangeTDC120 Series
Technical Datasheet
Product RangeTDC120 Series
Fuse Current20A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC240VAC
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
TDC120 Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
240VAC
Fuse Current
20A
Voltage Rating VDC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:9900