Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10 7.5A
Order Code534997
Product RangeTDC10 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10 7.5A
Order Code534997
Product RangeTDC10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current7.5A
Voltage Rating VAC150V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC75A
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
150V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
75A
Fuse Current
7.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC10 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0161
WEEE Code:9900