Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFUSEKIT R
Order Code1202373
Technical Datasheet
Kit Contents18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for FUSEKIT R
3 Products Found
Product Overview
The FUSEKIT R from Bussmann is a fuse kit assortment.
- 5mm x 20mm fuse size
Applications
Safety
Contents
18 quick blow and antisurge fuses.
Technical Specifications
Kit Contents
18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0000