Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €11.580 (€14.2434) |
5+ | €9.440 (€11.6112) |
10+ | €7.500 (€9.225) |
20+ | €7.020 (€8.6346) |
50+ | €6.640 (€8.1672) |
Price for:Each
Minimum: 1
Multiple: 1
€11.58 (€14.24 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEVM10-30-2P
Order Code4332257
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC500V
Auto Blade Fuse Size10mm x 38mm
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
SVHC
To Be Advised
Fuse Current
30A
Auto Blade Fuse Size
10mm x 38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
WEEE Code:0000