Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-330-R
Order Code3650486RL
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-330-R
Order Code3650486RL
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.23A
Inductor ConstructionShielded
Saturation Current (Isat)6.22A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
To Be Advised
RMS Current (Irms)
3.23A
Saturation Current (Isat)
6.22A
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00614
WEEE Code:0000