Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDD160
Order Code1701335
Technical Datasheet
Product Range-
Fuse Current160A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415VAC
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415VAC
Fuse Current
160A
Voltage Rating VDC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000