Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-130
Order Code1531977
Product RangeANL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-130
Order Code1531977
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current130A
Voltage Rating VAC32VAC
Voltage Rating VDC80VDC
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
32VAC
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
130A
Voltage Rating VDC
80VDC
Fuse Size Imperial
0.88" x 3.19"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
WEEE Code:0299