Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoAGU-40
Order Code1994578
Product RangeAGU Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAGU-40
Order Code1994578
Product RangeAGU Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current40A
Voltage Rating VAC32V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeAGU Series
Breaking Capacity Current AC0
SVHCLead
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
0
Fuse Current
40A
Fuse Size Metric
10mm x 38mm
Product Range
AGU Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
WEEE Code:0299