Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No35D33R
Order Code1701429
Technical Datasheet
Product Range-
Fuse Current35A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric16mm x 50mm
Fuse Size Imperial0.63" x 1.97"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
16mm x 50mm
Blow Characteristic
Very Fast Acting
Fuse Current
35A
Voltage Rating VDC
-
Fuse Size Imperial
0.63" x 1.97"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0000