Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-40
Order Code1198865
Product RangeFRS-R Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-40
Order Code1198865
Product RangeFRS-R Series
Technical Datasheet
Product RangeFRS-R Series
Fuse Current40A
Voltage Rating VAC600VAC
Voltage Rating VDC-VDC
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
FRS-R Series
Voltage Rating VAC
600VAC
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
-VDC
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
WEEE Code:0299