96 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
5+ | €5.280 |
10+ | €5.160 |
20+ | €4.740 |
50+ | €4.310 |
Product Information
Product Overview
The NH series from Bussmannn are DIN style, class gG/gL, low voltage fuses with reliable dual indication system. The dual indication saves time and money by quicker identification. NH series low voltage fuse systems are engineered for safety and environment. These square industrial fuse links are suitable for a wide variety of applications. Fuse links are designed with centre indicator in front for easy and quick identification. NH series overcomes problem with conventional single indicator types due to mounting height, shrouds, termination, panel thickness etc. One of the indicator is always visible in all situation of mounting with easy visual identification.
- Rated voltage of 500VAC/250VDC
- Available with or without insulated metal gripping lugs
- 2A to 1250A ampere rating
- Meets IEC 60269, VDE0636, DIN 43620 part 1 to 3, CE, CCC standards
- High breaking capacity of 120KA
- Operating frequency range from 45Hz to 62Hz
- IP00 protection according to DIN40050
- Fuse sizes varies from 000 to 4
Applications
Industrial, Safety
Technical Specifications
NH DIN
500VAC
-
gG
63A
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate