Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASY
Manufacturer Part NoELC-18DC-D-R
Order Code1812619
Your Part Number
Technical Datasheet
No Longer Stocked
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
6
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
WEEE Code:0905