Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €65.810 (€80.9463) |
Price for:Each
Minimum: 1
Multiple: 1
€65.81 (€80.95 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-296.025D2F
Order Code4700626
Product Range51 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO, DPST-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
51 Series
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
2 Position
Angle of Throw
90°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
WEEE Code:0000