Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €57.880 (€71.1924) |
Price for:Each
Minimum: 1
Multiple: 1
€57.88 (€71.19 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-715.0292
Order Code4700100
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRectangular
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
31 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Rectangular
Switch Terminals
PC Pin, Solder Lug
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000