Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 9040-60 2U
Order Code2422514
Product RangeEA-PSI 9000 2U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,990.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,990.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 9040-60 2U
Order Code2422514
Product RangeEA-PSI 9000 2U Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max40V
Output Current Min0A
Output Current Max60A
Power Rating1.5kW
Supply Voltage Min90V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product RangeEA-PSI 9000 2U Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Test Report Included (USB Stick)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.5kW
Supply Voltage Max
264V
Product Range
EA-PSI 9000 2U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
40V
Output Current Max
60A
Supply Voltage Min
90V
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Alternatives for EA-PSI 9040-60 2U
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
WEEE Code:0904