Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL2205EEBPBB.
Order Code2844180
Product RangeTL2205 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1008+ | €2.160 (€2.6568) |
Price for:Each
Minimum: 1008
Multiple: 1008
€2,177.28 (€2,678.05 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL2205EEBPBB.
Order Code2844180
Product RangeTL2205 Series
Technical Datasheet
Product RangeTL2205 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT-DB
Switch OperationOn-On
Pushbutton Actuator StyleOval
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
TL2205 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Oval
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability
WEEE Code:0000