Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVK4K21A0SS
Order Code4359400
Product RangePVK4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 30+ | €15.920 (€19.5816) |
Price for:Each
Minimum: 30
Multiple: 30
€477.60 (€587.45 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVK4K21A0SS
Order Code4359400
Product RangePVK4 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Product RangePVK4 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max2A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On
Product Range
PVK4 Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
2A
Contact Voltage DC Nom
24V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025911
WEEE Code:0000