Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QE
Order Code4357570
Product RangeFS5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (inc VAT) |
---|---|
324+ | €4.570 (€5.6211) |
Price for:Each
Minimum: 324
Multiple: 324
€1,480.68 (€1,821.24 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QE
Order Code4357570
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Panel Cutout Diameter12.2mm
Contact Configuration3PDT
Contact Current Max1A
Switch OperationAlternate
Pushbutton Actuator StyleRound
External Height38.2mm
Actuator / Cap Colour-
External Width17mm
Contact Current AC Max-
External Depth19.6mm
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
FS5700 Series
Contact Configuration
3PDT
Switch Operation
Alternate
External Height
38.2mm
External Width
17mm
External Depth
19.6mm
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.2mm
Contact Current Max
1A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Colour
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000