Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No2093093
Order Code3758721
Also Known AsGTIN UPC EAN: 3026980930936
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €205.080 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€205.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No2093093
Order Code3758721
Also Known AsGTIN UPC EAN: 3026980930936
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height89mm
Label Width36mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity12
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Use with the Dymo LabelWriter printers for high-speed printing and use the thermal print mechanism which means no ink is required.
- Easy peel
- No ink required
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
36mm
Label Material
Paper
Pack Quantity
12
SVHC
No SVHC (27-Jun-2024)
Label Height
89mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.83
WEEE Code:0000