Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No2000932
Order Code2805483
Product RangeDymo LabelWriters
Also Known AsGTIN UPC EAN: 3501170009321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €297.480 |
Price for:Each
Minimum: 1
Multiple: 1
€297.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No2000932
Order Code2805483
Product RangeDymo LabelWriters
Also Known AsGTIN UPC EAN: 3501170009321
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeDymo LabelWriters
Plug Type-
For Use WithLW Series Labels, 1997364 Micro USB Cable, 60622 Cleaning Cards
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Built-in Wi-Fi for cable-free label printing from Macs, PCs, smartphones and tablets
- Add a single LabelWriter Wireless to a network and bring label printing to everyone
- Direct thermal print technology eliminates the need for costly desktop printer ink or toner
- Free DYMO Label software allows for quick design and printing of labels from a Mac or PC
- Pre-loaded label templates in DYMO Label software make customizing labels easy
- Use Microsoft Office plugins to print directly from Word, Excel or Outlook
- Free DYMO Connect mobile app for creating and printing labels using Wi-Fi from smartphones and tablets (Android/iOS)
Contents
Label printer, address labels starter roll, power adaptor, power cable, USB cable and quick start guide
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Printer Technology
Thermal Transfer
Product Range
Dymo LabelWriters
For Use With
LW Series Labels, 1997364 Micro USB Cable, 60622 Cleaning Cards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41
WEEE Code:0311