Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No1852992
Order Code2805488
Product RangeRhino 4200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €198.910 |
Price for:Each
Minimum: 1
Multiple: 1
€198.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1852992
Order Code2805488
Product RangeRhino 4200
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product RangeRhino 4200
Plug TypeUK Type G
For Use WithIND Label Tape Cassettes 6, 9 , 12 & 19mm Widths
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Printer Type
Portable
Print Resolution
180dpi
Plug Type
UK Type G
SVHC
No SVHC (27-Jun-2024)
Printer Technology
Thermal Transfer
Product Range
Rhino 4200
For Use With
IND Label Tape Cassettes 6, 9 , 12 & 19mm Widths
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.107
WEEE Code:0311