Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSFF-018
Order Code7235021
Technical Datasheet
Bumper / Feet MountingScrew
Height3.5mm
Base Diameter20.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialThermoplastic
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SFF-018
1 Product Found
Product Overview
The SFF-018 is a black Soft Fast Feet made of RMS-42 Santoprene with polypropylene pin.
- Slip and vibration resistant
- 2-piece foot furnished pre-assembled
- 7.75mm Hole diameter
- 0.8 to 1.5mm Thickness
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
20.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic
SVHC
No SVHC (17-Dec-2015)
Height
3.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:9900