Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoFF-001
Order Code7234983
Technical Datasheet
Bumper / Feet MountingScrew
Height14mm
Base Diameter24mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for FF-001
2 Products Found
Product Overview
The FF-001 is a 14mm round Fast Fitting Feet, made of black thermoplastic elastomer/rubber with acetal screw mounting. Press screw to install, release with screw driver.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
24mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (17-Dec-2015)
Height
14mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:9900