Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000427
Order Code2837301
Technical Datasheet
Thread Size - MetricM6
Thread Size - Imperial-
Screw Length60mm
Fastener MaterialMetal
Fastener PlatingBlack Oxide
Screw Head StylePan Head Pozidriv
Product Range-
SVHCTo Be Advised
Alternatives for DT000427
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Metric
M6
Screw Length
60mm
Fastener Plating
Black Oxide
Product Range
-
Thread Size - Imperial
-
Fastener Material
Metal
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000