Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €80.442 |
3+ | €74.8332 |
Price for:Each
Minimum: 1
Multiple: 1
€65.40 (€80.44 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03291
Order Code4161411
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power300W
Kit ContentsHot air rework tool and 3-piece nozzle set
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Supplied with 3x nozzles and stand (spare nozzles also available)
- Temperature range: 200°C to 500°C
- Max. air flow: 22l/min
Technical Specifications
Supply Voltage VAC
240V
Output Power
300W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
500°C
Kit Contents
Hot air rework tool and 3-piece nozzle set
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601
WEEE Code:0606