Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €8.3148 |
5+ | €7.9089 |
Price for:Each
Minimum: 1
Multiple: 1
€6.76 (€8.31 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03030
Order Code2444454
Technical Datasheet
Stripping Capacity Metric4mm to 7mm
For Use WithCoaxial Cable
Product Range-
Product Overview
A superb new tool for stripping coax cable. Simply insert the cable into the tool, swing the tool two or three times round the cable, and presto! The outer insulation is stripped, the braid is exposed and cut to the correct length and the inner insulation is cut to reveal the correct length of central conductor. The job is done in a quarter of the time taken by conventional tools. The stripper can be adjusted to strip all coax cables with a diameter between 4 and 7mm.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity Metric
4mm to 7mm
Product Range
-
For Use With
Coaxial Cable
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for D03030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
WEEE Code:0000