Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.790 |
2+ | €129.400 |
4+ | €124.370 |
Price for:Each
Minimum: 1
Multiple: 1
€133.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03013
Order Code2444449
Technical Datasheet
Crimp Tool TypeHand
For Use WithCopper Lugs & Un-insulated Copper Tube Connectors
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Heavy-duty hexagonal crimping tool to accommodate the crimping of copper lugs in the range 6mm - 120mm². The tool is able to accommodate a wide range of sizes due to two rotating rings within the head; these rings are clearly marked with the respective size and lock into position.
- Steel frame and tubular handles with PVC grips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Copper Lugs & Un-insulated Copper Tube Connectors
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.936
WEEE Code:0000