Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02270
Order Code2102033
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The D02270 is a 12-piece Drill and Screw Extractor Set with robust plastic case. This set is suitable for extracting screws and studs of medium tensile strength.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
(6) Screw extractors range M3 to M25, (6) HSS fully grounded jobber drills.
Technical Specifications
Kit Contents
6 Screw Extractors Range M3 to M25, 6 HSS Fully Ground Jobber Drills
SVHC
No SVHC (15-Jun-2015)
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
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
WEEE Code:0000