Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01967
Order Code2103246
Also Known AsGTIN UPC EAN: 5051259012943
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01967
Order Code2103246
Also Known AsGTIN UPC EAN: 5051259012943
Technical Datasheet
Battery Voltage18V
Battery Capacity1.3Ah
Product Range-
Weight356g
Product Overview
- For use with Duratool D01965 drill
Technical Specifications
Battery Voltage
18V
Product Range
-
Battery Capacity
1.3Ah
Weight
356g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:3480
WEEE Code:0000