Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01966
Order Code2103245
Technical Datasheet
Battery Voltage18V
Power Rating-
Chuck Size13mm
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Battery Voltage
18V
Chuck Size
13mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:3481
WEEE Code:0601