Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01965
Order Code2103244
Technical Datasheet
Battery Voltage18V
Chuck Size10mm
Drilling Capacity Steel6mm
Drilling Capacity Wood16mm
Torque Max20N-m
Battery Capacity1.3Ah
Product Range-
Alternatives for D01965
1 Product Found
Product Overview
- 16 torque settings
- 2 speed
- Keyless chuck
- Variable speed
- LED Light
- Forward/reverse switch
- Supplied with 18V 1.3Ah Li-Ion battery, charger, blow moulded case
Technical Specifications
Battery Voltage
18V
Drilling Capacity Steel
6mm
Torque Max
20N-m
Product Range
-
Chuck Size
10mm
Drilling Capacity Wood
16mm
Battery Capacity
1.3Ah
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:3481
WEEE Code:0601