Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01961
Order Code2103239
Technical Datasheet
Battery Voltage12V
Chuck Size10mm
Drilling Capacity Steel8mm
Drilling Capacity Wood10mm
Torque Max28N-m
Battery Capacity1.3Ah
Product Range-
Alternatives for D01961
0 Products Found
Product Overview
- Aluminum gear box housing
- Variable speed
- 10mm keyless chuck
- LED light
- Supplied with 12V 1.3Ah Li-Ion battery and charger
Technical Specifications
Battery Voltage
12V
Drilling Capacity Steel
8mm
Torque Max
28N-m
Product Range
-
Chuck Size
10mm
Drilling Capacity Wood
10mm
Battery Capacity
1.3Ah
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3481
WEEE Code:0601