Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The D01625 is a Cross Check Spirit Level made of plastic.
- Levels any surface in 2 directions
- 2 Screw holes for mounting 4mm diameter x 25mm centres
- Accuracy 3mm per metre
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Overall Length
60mm
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
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:0000