Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00324
Order Code1712158
Product RangeDuratool - Dolly Platforms
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00324
Order Code1712158
Product RangeDuratool - Dolly Platforms
Technical Datasheet
Trolley TypeDolly
Carrying Capacity300kg
External Height135mm
External Width450mm
Length450mm
Product RangeDuratool - Dolly Platforms
SVHCNo SVHC (17-Dec-2014)
Product Overview
A general purpose dolly platform enables the easy movement of heavy or awkward items with 4x swivel castors. The tough wooden construction can support a max load capacity of 300kgs.
- For moving heavy and bulky items in warehouses, shops and offices etc.
- Tough, sturdy wooden construction
- 4x Swivel castors for easy manoeuvrability
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Trolley Type
Dolly
External Height
135mm
Length
450mm
SVHC
No SVHC (17-Dec-2014)
Carrying Capacity
300kg
External Width
450mm
Product Range
Duratool - Dolly Platforms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
WEEE Code:0000