Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00140
Order Code1447425
Technical Datasheet
Overall Length-
Cutting Capacity Max-
Product Range-
Alternatives for D00140
1 Product Found
Product Overview
- Aviation style straight cut tin snips
- Includes 9 ½" left curve, 10" straight and 9½" right curve snips
- Manufactured from chrome vanadium steel
- Specially strengthened jaws are serrated for extra grip and pull through
- Non-slip, spring loaded handles, for ease of use and to reduce user fatigue
- Manual locking catch reduces the risk of injury when the cutters are not in use
Technical Specifications
Overall Length
-
Product Range
-
Cutting Capacity Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623
WEEE Code:0000