Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00139
Order Code1447424
Technical Datasheet
Overall Length250mm
Cutting Capacity Max-
Product Range-
Alternatives for D00139
1 Product Found
Product Overview
- Manufactured from chrome vanadium steel
- Specially strengthened jaws are serrated for extra grip and pull through
- Non-slip, spring loaded handles, for ease of use and to reduce user fatigue
- Manual locking catch reduces the risk of injury when the cutters are not in use
- Length: 250mm (10")
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346
WEEE Code:0000