Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00016
Order Code1293121
Also Known AsGTIN UPC EAN: 5051259000858
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00016
Order Code1293121
Also Known AsGTIN UPC EAN: 5051259000858
Technical Datasheet
Battery Voltage24V
Chuck Size13mm
Product Range-
Alternatives for D00016
1 Product Found
Product Overview
- 16 torque settings
- Suitable for drilling wood, steel and masonry
- Forward and reverse action
- Supplied with 2x batteries, 1 hr charger, 6 drill bits, 6 screwdriver bits, bit adaptor & carry case
Technical Specifications
Battery Voltage
24V
Product Range
-
Chuck Size
13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.42
WEEE Code:0601