Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No996/0205
Order Code1471906
Technical Datasheet
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:9900