Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No973-0200
Order Code1894935
Technical Datasheet
Punch TypeRectangular
Punch Size36.9mm x 21.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 973-0200
2 Products Found
Technical Specifications
Punch Type
Rectangular
Product Range
-
Punch Size
36.9mm x 21.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000