Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No973-0130
Order Code1894930
Technical Datasheet
Punch TypeRectangular
Punch Size27.2mm x 12.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 973-0130
1 Product Found
Technical Specifications
Punch Type
Rectangular
Product Range
-
Punch Size
27.2mm x 12.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
WEEE Code:0000