Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.230 |
25+ | €11.030 |
50+ | €9.860 |
100+ | €9.080 |
250+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€13.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-SD009-F
Order Code3125099
Technical Datasheet
Kit Contents5/64" to 1/4", #6, #8, #10, T8, T10, T15, T20, T25, T27, T30, T35, T40 Bits
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8PK-SD009-F is a 34-piece Hexagon Security Bit Set.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
1" Insert bits, 59 to 62 Rockwell hardness, Security bit set (one each 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16" and 1/4"), Security hex keys (#6, #8, #10, T8, T10, T15, T20, T25, T27, T30, T35, T40), Security (fits Torx screw) (#4, #6, #8, #10), Spanners (#1, #2, #3, #4 (fits tri-wing), #1, #2, #3, #4) and Philips (1/4" magnetic bit holder and honeycomb plastic holder).
Technical Specifications
Kit Contents
5/64" to 1/4", #6, #8, #10, T8, T10, T15, T20, T25, T27, T30, T35, T40 Bits
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:9900