Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No805/0300
Order Code1471863
Technical Datasheet
Overall Length-
Wrench Type-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 805/0300 is a metric coarse tap Spiral Point made of high speed steel (HSS).
Applications
Maintenance & Repair
Technical Specifications
Overall Length
-
Product Range
-
Wrench Type
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:9900