Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No59-020-100
Order Code7222324
Technical Datasheet
Magnifier TypeMicroscope
Arm Length270mm
For Use With-
Magnification20x
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Stereo long reach microscope for viewing surface of items which will not fit on stage plates of conventional microscopes.
- Two 10x magnification wide field eye pieces
- Two rubber eye cups for fitting to eye pieces
- 2x objective lens, plastic dust cover
- Microscope provides 20x viewing magnification
- Side mounted articulated illumination lamp, on/off power switch
- 195mm long, 120mm wide and 65mm high base dimensions
- 210mm high x 18mm diameter upright column
- Position microscope head approximately 115mm above surface of work piece
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnifier Type
Microscope
For Use With
-
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Arm Length
270mm
Magnification
20x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.52
WEEE Code:0904