Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No52-660-737
Order Code1375857
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No52-660-737
Order Code1375857
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
For Use WithAssembly & Inspection
Magnification2.75x
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 52-660-737 is a 3D Sighter Magnifier provides a hands-free method of magnifying the workpiece to give a clear three dimensional image. Magnifier will adjust to any head size and is suitable for use in assembly and inspection applications.
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
Assembly & Inspection
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Arm Length
-
Magnification
2.75x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90111090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
WEEE Code:0000