Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDREMEL
Manufacturer Part No545..
Order Code1223520
Technical Datasheet
Accessory TypeDiamond Wheel
For Use With-
Product Range-
Plug Type-
Product Overview
The 545 is a Diamond Wheel is an unique accessory especially suited to cutting, grinding and filing materials that are harder than metal. The diamond wheel produces a fine cut, is extremely durable, does not break and retains its shape.
- 3.2mm Shank diameter
- 11mm Maximum working depth
- 20I/min Maximum RPM
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Diamond Wheel
Product Range
-
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
WEEE Code:0000