Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-5351 1KG
Order Code4354383
Also Known As4098822
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €361.140 |
Price for:Each
Minimum: 1
Multiple: 1
€361.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-5351 1KG
Order Code4354383
Also Known As4098822
Technical Datasheet
Dispensing MethodCartridge
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TC-5351,CRT,1KG-10CTN is a thermally conductive compound. Suitable for use as a thermally conductive material in power electronics.
- One-part grey, and non-curing thermally conductive compound
- High thermal conductivity
- Good stability on vertical surfaces
- Thermally conductive solution for automotive applications
- Vertical gap-fill capability up to 1.0 mm
Technical Specifications
Dispensing Method
Cartridge
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000