Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €136.040 |
5+ | €122.710 |
10+ | €111.750 |
Product Information
Product Overview
TC-4525 CV A/B KIT(TCRT),CRT,142G-30CTN is a CV thermally conductive gap filler. A soft and compressible material once cured, designed to dissipate the heat from electronics mounted on printed circuit board to heat sink providing a reliable cooling solution for modules like an engine or transmission control unit. Designed to dissipate the heat from components mounted on printed circuit board to heat sink providing a reliable cooling solution for modules like an engine or transmission control unit. This material is specifically designed for a smooth assembly process line integration ideally suited for automated dispensing with meter mix equipment.
- Thermal conductivity: <gt/> 2.5W/m-K
- Room temperature cure
- Long term performance stability during temperature cycling up to 150°C
- Low compression stress
- Holds vertical position (cured or uncured state)
- Controlled silicone volatility
Technical Specifications
2.5W/m.K
-
12kV/mm
-
No SVHC (17-Dec-2015)
Silicone
-
-
TC-4525 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate