Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9187 L WHITE 330ML
Order Code4354407
Also Known As2565161
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.500 |
5+ | €64.350 |
10+ | €58.500 |
Price for:Each
Minimum: 1
Multiple: 1
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9187 L WHITE 330ML
Order Code4354407
Also Known As2565161
Technical Datasheet
Coating TypeSilicone
Coating ApplicationsDisplay Module Assembly, PCB Protection, General Potting
Dispensing MethodCartridge
Coating ColourWhite
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
SE 9187 L WHITE,CRT,330ML-10CTN-DOW is a L adhesive(white). It features one-part, white, fast tack-free, controlled volatility adhesive with very low viscosity suitable for display module assembly, PCB protection (conformal coating) and general potting.
Technical Specifications
Coating Type
Silicone
Dispensing Method
Cartridge
Volume
330ml
Product Range
-
Coating Applications
Display Module Assembly, PCB Protection, General Potting
Coating Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
WEEE Code:0000