Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9184 WHITE 200G
Order Code4354413
Also Known As2564955
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.880 |
5+ | €74.590 |
10+ | €67.810 |
Price for:Each
Minimum: 1
Multiple: 1
€82.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9184 WHITE 200G
Order Code4354413
Also Known As2564955
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsElectrical
Dispensing MethodTube
Sealant ColourWhite
Volume-
Weight200g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
SE 9184 WHITE RTV,TUB,200G-CTN/12 is a white RTV adhesive designed to provide adhesion and thermal transfer for the cooling of various electrical components. It is a one-part, non-flowing thermally conductive adhesive, fast tack-free with controlled volatility and a UL V-0 flammability rating.
- Enhanced thermal conductivity
- Controlled silicone volatility
- UL 94 V-0 Flammability rating
- No mixing required
- RT cure, no ovens required
- Faster in line processing at RT with option for heat acceleration
- Can be considered for uses requiring added flame resistance and thermal dissipation
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Electrical
Sealant Colour
White
Weight
200g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000